857-035-431-101

Heilind Number:EDA857-035-431-101
Manufacturer:EDAC
Manufacturer Number:857-035-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-431-101

Detailed Description

Enhance high-temperature connectivity with this durable Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable performance in demanding environments. The one-row design with 35 positions ensures seamless integration, while the copper alloy contact material and a 5A amperage rating guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications.