857-035-431-102

Heilind Number:EDA857-035-431-102
Manufacturer:EDAC
Manufacturer Number:857-035-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-431-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it offers reliable power transmission at an amperage of 5A. With a pitch of .156in and row spacing of .2in, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it serves as a dependable solution for various industrial applications. Choose this Straight mount orientation connector for efficient and secure installations. Explore our range of connectors for seamless integration into your PCB assemblies.