857-035-431-103

Heilind Number:EDA857-035-431-103
Manufacturer:EDAC
Manufacturer Number:857-035-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-431-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 35 positions with a pitch of .156 inches for seamless integration. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while the copper alloy contacts guarantee excellent conductivity. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation and compact design make it easy to install, while its row spacing of .2 inches provides efficient PCB connectivity. Trust in this connector for secure and efficient board-to-board connections in your projects.