857-035-431-104

Heilind Number:EDA857-035-431-104
Manufacturer:EDAC
Manufacturer Number:857-035-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-431-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a black finish and sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your setup. Featuring 35 positions and a single row design with a pitch of .156 in and row spacing of .2 in, it provides ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the 5 A amperage rating ensures compatibility with a variety of devices. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board PCB connections. Elevate your projects with the perfect blend of performance and durability.