857-035-441-101

Heilind Number:EDA857-035-441-101
Manufacturer:EDAC
Manufacturer Number:857-035-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-441-101

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a single row with 35 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.