857-035-441-102

Heilind Number:EDA857-035-441-102
Manufacturer:EDAC
Manufacturer Number:857-035-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-441-102

Detailed Description

Enhance connectivity in high-temperature environments with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 35 positions, it offers seamless integration for various applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation simplifies installation, catering to different assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Elevate your connectivity solutions with this essential component.