857-035-441-104

Heilind Number:EDA857-035-441-104
Manufacturer:EDAC
Manufacturer Number:857-035-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row layout and a total of 35 positions, it offers ample connectivity options for your PCB configurations. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Its straight mount orientation further enhances ease of installation. Upgrade your PCB setups with our cutting-edge Card Edge Connector, your go-to choice for high-performance connectivity solutions.