857-035-441-108

Heilind Number:EDA857-035-441-108
Manufacturer:EDAC
Manufacturer Number:857-035-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-441-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 5 A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 35 positions, it offers seamless integration for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. Designed for straightforward mounting in a straight orientation, this connector is suitable for a wide range of environments, with an operating temperature range of -40 to 105 °C. Elevate your connectivity with this essential component.