857-035-445-101

Heilind Number:EDA857-035-445-101
Manufacturer:EDAC
Manufacturer Number:857-035-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-445-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in your electronics assembly. With a sleek black finish and a single row layout featuring 35 positions, this connector offers reliable performance in demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is a versatile choice for board-to-board PCB connections. Upgrade your setup with this essential component for seamless data transmission and power distribution.