857-035-445-102

Heilind Number:EDA857-035-445-102
Manufacturer:EDAC
Manufacturer Number:857-035-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-445-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the harshest environments. With a single row accommodating 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Choose this black connector for unrivaled performance and longevity in your PCB setups.