857-035-445-107

Heilind Number:EDA857-035-445-107
Manufacturer:EDAC
Manufacturer Number:857-035-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-445-107

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing reliable conductivity. With a single row layout and 35 positions, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Trust in its quality to elevate your connectivity solutions.