857-035-445-108

Heilind Number:EDA857-035-445-108
Manufacturer:EDAC
Manufacturer Number:857-035-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-445-108

Detailed Description

Enhance your PCB connectivity with our high-temperature black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 35 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it is perfect for applications that demand resilience and stability. Upgrade your setup with this essential component that excels in both performance and durability.