857-035-445-112

Heilind Number:EDA857-035-445-112
Manufacturer:EDAC
Manufacturer Number:857-035-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-445-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability, this black connector is built for high-performance applications, boasting a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 35 positions and a straight mount orientation, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in extreme temperatures ranging from -40 to 105 degrees Celsius. Upgrade your setup with this essential component for optimal performance.