857-035-447-101

Heilind Number:EDA857-035-447-101
Manufacturer:EDAC
Manufacturer Number:857-035-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. This essential component, in sleek black, boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 35 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly between -40 and 105°C, this connector is a reliable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.