857-035-447-103

Heilind Number:EDA857-035-447-103
Manufacturer:EDAC
Manufacturer Number:857-035-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-447-103

Detailed Description

Enhance your high-temperature electronic connections with this reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. With a single row configuration and 35 positions, it offers ample connectivity for your PCB setup. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.