857-035-447-104

Heilind Number:EDA857-035-447-104
Manufacturer:EDAC
Manufacturer Number:857-035-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-447-104

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector in sleek black. Perfect for high-performance applications, it boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and 35 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 0.156-inch pitch and 0.2-inch row spacing offer precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Its straight mount orientation and top-tier performance make it a versatile and essential component in the world of electronics.