857-035-447-107

Heilind Number:EDA857-035-447-107
Manufacturer:EDAC
Manufacturer Number:857-035-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-447-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers seamless integration for your circuit boards. Crafted with precision, the contact material is a durable Copper Alloy, ensuring efficient power transmission. The .156 inch pitch and .2 inch row spacing provide optimal connectivity. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.