857-035-453-101

Heilind Number:EDA857-035-453-101
Manufacturer:EDAC
Manufacturer Number:857-035-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-453-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row with 35 positions, it ensures seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. With a maximum amperage rating of 5A, this connector is ideal for high-power applications. Its right-angle mount orientation facilitates easy installation, and it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of industrial settings. Trust in this essential component for efficient board-to-board connections.