857-035-453-102

Heilind Number:EDA857-035-453-102
Manufacturer:EDAC
Manufacturer Number:857-035-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-453-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector offers reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row and 35 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers flexibility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.