857-035-453-108

Heilind Number:EDA857-035-453-108
Manufacturer:EDAC
Manufacturer Number:857-035-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-453-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 35 positions with a pitch of .156 inches, making it ideal for board-to-board PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material ensures efficient power transmission at up to 5 A. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in demanding industrial settings. Trust in its quality construction for seamless integration into your electronic systems.