857-035-454-101

Heilind Number:EDA857-035-454-101
Manufacturer:EDAC
Manufacturer Number:857-035-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-454-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance even in demanding conditions. With a single row layout and 35 positions, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from industrial to automotive. Trust in its 5A amperage rating for robust power transmission. Upgrade your connectivity solutions with this essential component.