857-035-454-108

Heilind Number:EDA857-035-454-108
Manufacturer:EDAC
Manufacturer Number:857-035-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-454-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 35 positions, it offers seamless integration on your PCB. The copper alloy contacts, rated for 5 A, guarantee reliable conductivity. Engineered for efficiency, it has a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional project. Explore our extensive range of connectors to find the perfect fit for your application.