857-035-454-112

Heilind Number:EDA857-035-454-112
Manufacturer:EDAC
Manufacturer Number:857-035-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-454-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row setup and 35 positions, it ensures seamless connectivity on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer efficient data transfer, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.