857-035-457-101

Heilind Number:EDA857-035-457-101
Manufacturer:EDAC
Manufacturer Number:857-035-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row layout with 35 positions, making it perfect for various applications. Its copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation adds versatility to your setup, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.