857-035-457-102

Heilind Number:EDA857-035-457-102
Manufacturer:EDAC
Manufacturer Number:857-035-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-457-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and 35 positions, it offers efficient connectivity for your applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your board-to-board connections with this essential component.