857-035-457-104

Heilind Number:EDA857-035-457-104
Manufacturer:EDAC
Manufacturer Number:857-035-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-457-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for maximum performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transfer. With a single row configuration and 35 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.