857-035-458-101

Heilind Number:EDA857-035-458-101
Manufacturer:EDAC
Manufacturer Number:857-035-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers efficient connectivity for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector supports right-angle mounting orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and longevity. Upgrade your device with this essential component for seamless and efficient data transmission.