857-035-458-102

Heilind Number:EDA857-035-458-102
Manufacturer:EDAC
Manufacturer Number:857-035-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 35 positions, ensuring seamless data transmission. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it guarantees durability and reliability. The black color and right-angle mount orientation provide versatility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications requiring robust connectivity. Trust in this connector for efficient and secure board-to-board connections.