857-035-458-103

Heilind Number:EDA857-035-458-103
Manufacturer:EDAC
Manufacturer Number:857-035-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 35 positions, ideal for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and stable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Its right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in harsh conditions. Trust in this connector for robust and lasting connectivity solutions.