857-035-458-104

Heilind Number:EDA857-035-458-104
Manufacturer:EDAC
Manufacturer Number:857-035-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 35 positions and a 5A amperage rating, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connectivity.