857-035-458-107

Heilind Number:EDA857-035-458-107
Manufacturer:EDAC
Manufacturer Number:857-035-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-107

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers seamless integration for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for flexible PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.