857-035-458-108

Heilind Number:EDA857-035-458-108
Manufacturer:EDAC
Manufacturer Number:857-035-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers convenience in installation. With a 5A amperage and 35 positions, it's perfect for demanding applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.