857-035-458-112

Heilind Number:EDA857-035-458-112
Manufacturer:EDAC
Manufacturer Number:857-035-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-458-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability, this connector features a 1-row design with 35 positions, ideal for secure board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated, promoting seamless integration in electronic systems. Its right-angle mount orientation further optimizes space efficiency, accommodating tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Trust in its quality and performance to meet your connectivity needs with confidence.