857-035-459-101

Heilind Number:EDA857-035-459-101
Manufacturer:EDAC
Manufacturer Number:857-035-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-459-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a single row with 35 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable conductivity and heat resistance, with a copper alloy contact material ensuring secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for high-performance electronics. Elevate your PCB connections with this top-of-the-line solution.