857-035-459-102

Heilind Number:EDA857-035-459-102
Manufacturer:EDAC
Manufacturer Number:857-035-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-459-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 35 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity solutions with this essential component.