857-035-459-103

Heilind Number:EDA857-035-459-103
Manufacturer:EDAC
Manufacturer Number:857-035-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-459-103

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector. Designed for seamless integration in electronic assemblies, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient conductivity, while the precisely spaced 35 positions and single-row configuration offer optimal connectivity. With a pitch of .156 inches and a right-angle mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have component for your industrial or commercial projects. Trust in its quality to deliver exceptional electrical continuity and longevity.