857-035-501-102

Heilind Number:EDA857-035-501-102
Manufacturer:EDAC
Manufacturer Number:857-035-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-501-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers efficient and space-saving connectivity. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic systems. Elevate your connectivity solutions with this durable and efficient card edge connector.