857-035-505-101

Heilind Number:EDA857-035-505-101
Manufacturer:EDAC
Manufacturer Number:857-035-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-505-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row of 35 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Trust in our connector for high amperage power delivery and secure data transmission in any industrial setting.