857-035-505-102

Heilind Number:EDA857-035-505-102
Manufacturer:EDAC
Manufacturer Number:857-035-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-505-102

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The single row design, with 35 positions and a pitch of .156 inches, offers seamless integration on your PCB. Engineered for efficiency, its Copper Alloy contacts ensure optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether straight or right-angled, its versatile mounting orientation caters to your specific needs. Upgrade your connectivity solutions with this high-quality connector, perfect for Board-to-Board PCB connections.