857-035-521-102

Heilind Number:EDA857-035-521-102
Manufacturer:EDAC
Manufacturer Number:857-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance in high-temperature environments. With a single row of 35 positions, it ensures efficient and streamlined connectivity. The contact material, crafted from durable Copper Alloy, guarantees secure and stable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and optimal signal integrity. Whether for industrial machinery or consumer electronics, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality and durability to keep your systems running smoothly.