857-035-521-104

Heilind Number:EDA857-035-521-104
Manufacturer:EDAC
Manufacturer Number:857-035-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-521-104

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 35 positions, this connector offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Choose this Straight-mount Card Edge Connector for reliable and high-speed board-to-board connections.