857-035-521-107

Heilind Number:EDA857-035-521-107
Manufacturer:EDAC
Manufacturer Number:857-035-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-521-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed to withstand extreme temperatures and provide reliable performance. This black connector features a single row of 35 positions, perfect for seamless board-to-board connections. With an amperage rating of 5A and durable housing made of UL 94V-0 Polyphenylene Sulfide, you can trust in its safety and efficiency. The copper alloy contact material ensures secure conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our product for seamless connectivity in your electronic projects.