857-035-521-108

Heilind Number:EDA857-035-521-108
Manufacturer:EDAC
Manufacturer Number:857-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-521-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable and durable operation. With a single row layout and 35 positions, it offers seamless integration onto your PCBs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient conductivity. The connector's .156-inch pitch and .2-inch row spacing provide a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this essential connector to meet and exceed your connectivity requirements, enabling seamless data transmission in any environment. Elevate your electronics with this high-performance solution.