857-035-525-101

Heilind Number:EDA857-035-525-101
Manufacturer:EDAC
Manufacturer Number:857-035-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 35 copper alloy contact positions, it provides reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for industrial applications where precision and resilience are paramount. Elevate your connectivity solutions with this essential component.