857-035-525-108

Heilind Number:EDA857-035-525-108
Manufacturer:EDAC
Manufacturer Number:857-035-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-525-108

Detailed Description

Upgrade your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row of 35 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliability even in extreme operating conditions ranging from -40 to 105 °C. With a 5A amperage rating and straight mount orientation, this connector is a must-have for efficient board-to-board connections in various electronic applications. Trust in its quality and precision for a seamless integration process.