857-035-527-103

Heilind Number:EDA857-035-527-103
Manufacturer:EDAC
Manufacturer Number:857-035-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-527-103

Detailed Description

Introducing a robust High Temp Card Edge Connector designed for seamless and reliable connections in demanding environments. This sleek black connector features a single row of 35 positions, perfect for efficient board-to-board PCB connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and high performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure mating. Its straight mount orientation makes installation hassle-free, while its 5A amperage rating provides ample power for various applications. Trust in this connector for seamless and efficient connections in your electronic designs.