857-035-527-104

Heilind Number:EDA857-035-527-104
Manufacturer:EDAC
Manufacturer Number:857-035-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-527-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery for your devices. Featuring one row and 35 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the 5 A amperage and .156-inch pitch cater to high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable in various settings. Upgrade your connectivity solutions with this essential component.