857-035-527-108

Heilind Number:EDA857-035-527-108
Manufacturer:EDAC
Manufacturer Number:857-035-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-527-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 35 positions, perfect for seamless board-to-board connections. With an amperage rating of 5A, it ensures efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering high heat resistance for safe operation in extreme environments. The contact material is Copper Alloy, providing excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.