857-035-531-101

Heilind Number:EDA857-035-531-101
Manufacturer:EDAC
Manufacturer Number:857-035-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-531-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The 35-position connector features a single row layout, with contacts crafted from high-quality Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions today with this essential component.