857-035-531-102

Heilind Number:EDA857-035-531-102
Manufacturer:EDAC
Manufacturer Number:857-035-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-531-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 35 positions, it offers seamless integration for your PCB needs. The Copper Alloy contact material guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component in your connectivity arsenal. Welcome to the future of seamless board-to-board PCB connections.